VISHAY RBEF040030R00KGB00
| Manufacturer | |
| Mfr. Part # | RBEF040030R00KGB00 |
| LCSC Part # | C7273476 |
| Package | Through Hole,D41.3xL215.9mm |
| Customer # | |
| Key Attributes | RES CHAS MNT 30Ω ±10% 400W |
| Description | 30Ω 400W Wirewound Resistor ±10% Through Hole,D41.3xL215.9mm Chassis Mount Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,D41.3xL215.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 210.7901 | $ 210.79 |
200+ | $ 197.9752 | $ 39595.04 |
500+ | $ 191.3592 | $ 95679.60 |
1,000+ | $ 188.0897 | $ 188089.70 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$