VISHAY SI3460DDV-T1-GE3
| Manufacturer | |
| Mfr. Part # | SI3460DDV-T1-GE3 |
| LCSC Part # | C727345 |
| Package | TSOP-6-1.5mm |
| Customer # | |
| Description | 20V 6.2A 28mΩ@4.5V,5.1A 1.7W One N-channel TSOP-6-1.5mm Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | TSOP-6-1.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2317 | $ 0.23 |
10+ | $ 0.1844 | $ 1.84 |
30+ | $ 0.1641 | $ 4.92 |
100+ | $ 0.1388 | $ 13.88 |
500+ | $ 0.1275 | $ 63.75 |
1,000+ | $ 0.1152 | $ 115.20 |
Standard Packaging 3000/Full
Reel | ||