VISHAY 2N7002K-T1-E3
| Manufacturer | |
| MPN | 2N7002K-T1-E3 |
| LCSC Part # | C727276 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 0.3A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 6pF | |
| Current - Continuous Drain(Id) | 300mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 140mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.5pF | |
| RDS(on) | 2Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 30pF | |
| Gate Charge(Qg) | 400pC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low on-resistance: 2
- Low threshold: 2 V (typ.) Available
- Low input capacitance: 25 pF
- RoHS
- Fast switching speed: 25 ns Available
- Low input and output leakage
- HALOGEN FREE
- TrenchFET power MOSFET Available
- 2000 V ESD protection
Applications
AI Translation
- Direct logic-level interface: TTL/CMOS
- Drivers: relays, solenoids, lamps, hammers, display, memories, transistors, etc.
- Battery operated systems
- Solid state relays
In-Stock: 205
205 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1025 | $ 0.51 |
| 50+ | $ 0.0849 | $ 4.25 |
| 150+ | $ 0.0761 | $ 11.42 |
| 500+ | $ 0.0695 | $ 34.75 |
| 3,000+ | $ 0.0595 | $ 178.50 |
| 6,000+ | $ 0.0568 | $ 340.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 6pF | |
| Current - Continuous Drain(Id) | 300mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 140mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.5pF | |
| RDS(on) | 2Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 30pF | |
| Gate Charge(Qg) | 400pC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low on-resistance: 2
- Low threshold: 2 V (typ.) Available
- Low input capacitance: 25 pF
- RoHS
- Fast switching speed: 25 ns Available
- Low input and output leakage
- HALOGEN FREE
- TrenchFET power MOSFET Available
- 2000 V ESD protection
Applications
AI Translation
- Direct logic-level interface: TTL/CMOS
- Drivers: relays, solenoids, lamps, hammers, display, memories, transistors, etc.
- Battery operated systems
- Solid state relays
C727276 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



