Altech R15-1014-23-1220-KL
| Manufacturer | |
| Mfr. Part # | R15-1014-23-1220-KL |
| LCSC Part # | C7271965 |
| Package | SOCKETABLE |
| Customer # | |
| Description | 10A 440V@AC 220V 4 Form C: 4C (4PDT-CO) SOCKETABLE Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Altech | |
| Package | SOCKETABLE |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 94.735 | $ 94.74 |
200+ | $ 37.8009 | $ 7560.18 |
500+ | $ 36.537 | $ 18268.50 |
1,000+ | $ 35.9127 | $ 35912.70 |
Standard Packaging 10/Full
Bag | ||