TWGMC ESD5Z5V0C
| Manufacturer | TWGMCAsian Brands |
| MPN | ESD5Z5V0C |
| LCSC Part # | C727164 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | 18.6V 9.4A 200W@8/20us 7.8V 5V SOD-523 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TWGMC | |
| Packaging | SOD-523 | |
| Clamping Voltage | 18.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 9.4A | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us | |
| Voltage - Breakdown | 7.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small Body Outline Dimensions
- Low Body Height
- Peak Power up to 200 Watts @8×20 μs Pulse
- Low Leakage current
- Response Time is Typically < 1 ns
- ESD Rating of Class 3 (>16 kV) per Human Body Model
- IEC61000−4−2 Level 4 ESD Protection
- IEC61000−4−4 Level 4 EFT Protection
Applications
AI Translation
- Cellular phones
- Portable devices
- Digital cameras
- Power supplies
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TWGMC | |
| Packaging | SOD-523 | |
| Clamping Voltage | 18.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 9.4A | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us | |
| Voltage - Breakdown | 7.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small Body Outline Dimensions
- Low Body Height
- Peak Power up to 200 Watts @8×20 μs Pulse
- Low Leakage current
- Response Time is Typically < 1 ns
- ESD Rating of Class 3 (>16 kV) per Human Body Model
- IEC61000−4−2 Level 4 ESD Protection
- IEC61000−4−4 Level 4 EFT Protection
Applications
AI Translation
- Cellular phones
- Portable devices
- Digital cameras
- Power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



