TWGMC SI2301
| Manufacturer |
TWGMC
Asian Brands |
| Mfr. Part # | SI2301 |
| LCSC Part # | C727151 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 2.8A SOT-23 |
| Description | P-Channel 20V 2.8A 350mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TWGMC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
49,040
49,040
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0219 $ 0.0198 | $ 0.40 |
200+ | $ 0.0175 $ 0.0158 | $ 3.16 |
600+ | $ 0.015 $ 0.0135 | $ 8.10 |
3,000+ | $ 0.0119 $ 0.0108 | $ 32.40 |
9,000+ | $ 0.0106 $ 0.0096 | $ 86.40 |
21,000+ | $ 0.0099 $ 0.0090 | $ 189.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$