TWGMC 2SA1015
| Manufacturer | TWGMCAsian Brands |
| MPN | 2SA1015 |
| LCSC Part # | C727147 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 50V 150mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TWGMC | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 70 | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 150mA | |
| Operating Temperature | -65℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 300mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High voltage and high current
- Excellent hFE Linearity
- Complementary to C1815
- Plastic surface mounted package; 3 leads
In-Stock: 34,600
34,600 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.008$ 0.0076 | $ 0.76 |
| 1,000+ | $ 0.0064$ 0.0061 | $ 6.10 |
| 3,000+ | $ 0.0051$ 0.0049 | $ 14.70 |
| 9,000+ | $ 0.0045$ 0.0043 | $ 38.70 |
| 51,000+ | $ 0.0041$ 0.0039 | $ 198.90 |
| 99,000+ | $ 0.0038$ 0.0037 | $ 366.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TWGMC | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 70 | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 150mA | |
| Operating Temperature | -65℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 300mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High voltage and high current
- Excellent hFE Linearity
- Complementary to C1815
- Plastic surface mounted package; 3 leads
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



