TWGMC MMBT2907A
| Manufacturer | TWGMCAsian Brands |
| MPN | MMBT2907A |
| LCSC Part # | C727132 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 60V 600mA SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TWGMC | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 10nA | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 75 | |
| Pd - Power Dissipation | 250mW | |
| Current - Collector(Ic) | 600mA | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 1.6V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TWGMC | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 10nA | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 75 | |
| Pd - Power Dissipation | 250mW | |
| Current - Collector(Ic) | 600mA | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 1.6V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Epitaxial planar die construction
- Complementary NPN Type available(MMBT2222A)
In-Stock: 106,350
106,350 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.013 | $ 0.65 |
| 500+ | $ 0.0104 | $ 5.20 |
| 3,000+ | $ 0.0082 | $ 24.60 |
| 6,000+ | $ 0.0074 | $ 44.40 |
| 24,000+ | $ 0.0066 | $ 158.40 |
| 51,000+ | $ 0.0062 | $ 316.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TWGMC | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 10nA | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 75 | |
| Pd - Power Dissipation | 250mW | |
| Current - Collector(Ic) | 600mA | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 1.6V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TWGMC | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 10nA | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 75 | |
| Pd - Power Dissipation | 250mW | |
| Current - Collector(Ic) | 600mA | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 1.6V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Epitaxial planar die construction
- Complementary NPN Type available(MMBT2222A)
C727132 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



