LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-400-10-37B-CKY-TR product image
Images for reference only

ECS ECS-400-10-37B-CKY-TRRoHS

Manufacturer
MPN
ECS-400-10-37B-CKY-TR
LCSC Part #
C7270676
Packaging
SMD2016-4P
Customer #
Key Attributes
CRYSTAL 40MHz 10pF SMD
Datasheetpdf iconECS ECS-400-10-37B-CKY-TR
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4883$ 0.49
10+$ 0.4769$ 4.77
30+$ 0.4688$ 14.06
100+$ 0.4623$ 46.23
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD2016-4P
Frequency Stability±10ppm
Operating Temperature-30℃~+85℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)40Ω
Frequency40MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The sub miniature ECX- 1637B is a very compact SMD Crystal. The 2.0 x 1.6 x 0.45 mm ceramic package is ideal for wireless applications.

Features

AI Translation
  • Low 1st Year Aging ± 1 ppm Max.
  • 2.0 × 1.6 mm Footprint
  • Extended Temp. Range Option
  • RoHS Compliant

Applications

AI Translation
  • Wireless applications