LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-360-S-30B-TR product image
Images for reference only

ECS ECS-360-S-30B-TRRoHS

Manufacturer
MPN
ECS-360-S-30B-TR
LCSC Part #
C7270670
Packaging
SMD5032-4P
Customer #
Key Attributes
Crystal 36MHz ±30ppm 30Ω SMD5032-4P
Datasheetpdf iconECS ECS-360-S-30B-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7217$ 2.72
200+$ 1.0866$ 217.32
500+$ 1.0502$ 525.10
1,000+$ 1.032$ 1032.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD5032-4P
Frequency Stability±50ppm
Operating Temperature-20℃~+70℃
Load Capacitance-
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)30Ω
Frequency36MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ECX - 53B is a miniature SMD Crystal with a 3.2 x 5 mm footprint. This package is ideal for todays compact wireless applications where board space is critical.

Features

AI Translation
  • Compact and low profile
  • Industry Standard Footprint
  • Extended Temp. Range Option
  • RoHS Compliant