LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-271.2-10-37Q-EN-TR product image
Images for reference only

ECS ECS-271.2-10-37Q-EN-TRRoHS

Manufacturer
MPN
ECS-271.2-10-37Q-EN-TR
LCSC Part #
C7270636
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 27.12MHz ±30ppm 10pF 80Ω SMD2016-4P
Datasheetpdf iconECS ECS-271.2-10-37Q-EN-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9957$ 1.00
200+$ 0.3971$ 79.42
500+$ 0.385$ 192.50
1,000+$ 0.3774$ 377.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD2016-4P
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)80Ω
Frequency27.12MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Thin profile design
  • 2.0 x 1.6 mm package size
  • RoHS compliant
  • AEC-Q200 qualified