LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-260-10-36Q-ES-TR product image
Images for reference only

ECS ECS-260-10-36Q-ES-TRRoHS

Manufacturer
MPN
ECS-260-10-36Q-ES-TR
LCSC Part #
C7270615
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 26MHz ±30ppm 10pF 60Ω SMD2520-4P
Datasheetpdf iconECS ECS-260-10-36Q-ES-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8623$ 0.86
200+$ 0.344$ 68.80
500+$ 0.3334$ 166.70
1,000+$ 0.3274$ 327.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD2520-4P
Frequency Stability±50ppm
Operating Temperature-40℃~+125℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)60Ω
Frequency26MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ECX-2236Q is a miniature SMD Crystal with a 2.5x2.0 mm footprint. AEC-Q200 Qualified

Features

AI Translation
  • Low Profile
  • 2.5×2.0 mm Footprint
  • RoHS Compliant
  • AEC-Q200 Qualified