LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-196.6-S-20A-TR product image
Images for reference only

ECS ECS-196.6-S-20A-TRRoHS

Manufacturer
MPN
ECS-196.6-S-20A-TR
LCSC Part #
C7270541
Packaging
SMD7050-2P
Customer #
Key Attributes
Crystal 19.6608MHz ±30ppm 40Ω SMD7050-2P
Datasheetpdf iconECS ECS-196.6-S-20A-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.8342$ 4.83
200+$ 1.9292$ 385.84
500+$ 1.8655$ 932.75
1,000+$ 1.8337$ 1833.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD7050-2P
Frequency Stability±50ppm
Operating Temperature-10℃~+70℃
Load Capacitance-
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)40Ω
Frequency19.6608MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Glass-sealed ceramic package
  • High stability/high reliability
  • Wide frequency range
  • RoHS compliant (7(c)I exemption)