LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
TWGMC BZT52C27S product image
  • BZT52C27S thumbnail 1
  • BZT52C27S thumbnail 2
  • BZT52C27S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TWGMC BZT52C27SRoHS

Manufacturer
TWGMCAsian Brands
MPN
BZT52C27S
LCSC Part #
C727043
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 27V 200mW SOD-323
Datasheetpdf iconTWGMC BZT52C27S
In-Stock: 3,300
3,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.014$ 0.0126$ 0.63
500+$ 0.0111$ 0.0100$ 5.00
3,000+$ 0.0086$ 0.0078$ 23.40
6,000+$ 0.0077$ 0.0070$ 42.00
24,000+$ 0.0068$ 0.0062$ 148.80
51,000+$ 0.0064$ 0.0058$ 295.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTWGMC
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)25.1V~28.9V
Zener Voltage(Nom)27V
Impedance(Zzk)300Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece