MAXIM MAX809SEUR+T
| Manufacturer | |
| Mfr. Part # | MAX809SEUR+T |
| LCSC Part # | C7270 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | 3-Pin Microprocessor Reset Circuits |
| Description | 140ms Active Low 1.2V~5.5V 1 SOT-23 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
4,350
4,350
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5655 | $ 0.57 |
10+ | $ 0.4653 | $ 4.65 |
30+ | $ 0.4233 | $ 12.70 |
100+ | $ 0.37 | $ 37.00 |
500+ | $ 0.3458 | $ 172.90 |
1,000+ | $ 0.3135 | $ 313.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$