ABRACON E1SHA18-7.3728M TR
| Manufacturer | |
| MPN | E1SHA18-7.3728M TR |
| LCSC Part # | C7269505 |
| Packaging | HC-49US |
| Customer # | |
| Key Attributes | Crystal 7.3728MHz ±15ppm 18pF 120Ω HC-49US |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | HC-49US | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 7.3728MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Quartz Crystal Resonator HC49/UP Short 2-Pad SMD, Height 3.2mm, Metal Resistance Weld Sealed
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4278 | $ 0.43 |
| 200+ | $ 0.1707 | $ 34.14 |
| 500+ | $ 0.165 | $ 82.50 |
| 1,000+ | $ 0.1622 | $ 162.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | HC-49US | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 7.3728MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Quartz Crystal Resonator HC49/UP Short 2-Pad SMD, Height 3.2mm, Metal Resistance Weld Sealed
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

