LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
QST Products, LLC QT216G-24.000MEEE-T product image
Images for reference only

QST Products, LLC QT216G-24.000MEEE-TRoHS

Manufacturer
MPN
QT216G-24.000MEEE-T
LCSC Part #
C7268122
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 24MHz ±10ppm 12pF 200Ω SMD2016-4P
Datasheetpdf iconQST Products, LLC QT216G-24.000MEEE-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4364$ 0.44
200+$ 0.1742$ 34.84
500+$ 0.1684$ 84.20
1,000+$ 0.1655$ 165.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerQST Products, LLC
PackagingSMD2016-4P
Frequency Stability±10ppm
Operating Temperature-20℃~+70℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)200Ω
Frequency24MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 20MHz to 64MHz
  • Compact and low-profile
  • Glass-sealed, ceramic SMD package
  • RoHS compliant, lead-containing, compliant under RoHS directive exemption

Applications

AI Translation
  • Laptops, hard disk drives
  • Computer peripherals
  • Office automation, audio/video applications
  • Consumer home electronics
  • Portable consumer products