LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
QST Products, LLC QT532G-12.000MBBK-T product image
Images for reference only

QST Products, LLC QT532G-12.000MBBK-TRoHS

Manufacturer
MPN
QT532G-12.000MBBK-T
LCSC Part #
C7267563
Packaging
SMD5032
Customer #
Key Attributes
Crystal 12MHz ±50ppm 20pF 50Ω SMD5032
Datasheetpdf iconQST Products, LLC QT532G-12.000MBBK-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5847$ 0.58
200+$ 0.2339$ 46.78
500+$ 0.226$ 113.00
1,000+$ 0.2229$ 222.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerQST Products, LLC
PackagingSMD5032
Frequency Stability±50ppm
Operating Temperature-20℃~+70℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±50ppm
Equivalent Series Resistance(ESR)50Ω
Frequency12MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 8MHz to 54MHz
  • Glass-sealed, ceramic SMD package
  • RoHS compliant, lead-containing, compliant with RoHS Directive exemption

Applications

AI Translation
  • PCs, TVs, game consoles, cameras
  • Laptops, hard drives
  • Computer peripherals
  • Home electronics
  • Consumer products