LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
QST Products, LLC QT325G-24.000MAHV-T product image
Images for reference only

QST Products, LLC QT325G-24.000MAHV-TRoHS

Manufacturer
MPN
QT325G-24.000MAHV-T
LCSC Part #
C7267341
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 24MHz ±30ppm 8pF 60Ω SMD3225-4P
Datasheetpdf iconQST Products, LLC QT325G-24.000MAHV-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4826$ 0.48
200+$ 0.1926$ 38.52
500+$ 0.1862$ 93.10
1,000+$ 0.183$ 183.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerQST Products, LLC
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)60Ω
Frequency24MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 8MHz to 54MHz
  • Glass-sealed, ceramic SMD package
  • RoHS compliant, lead-bearing, compliant with RoHS Directive exemption

Applications

AI Translation
  • Personal computers
  • Televisions
  • Game consoles
  • Cameras
  • Laptops
  • Hard drives
  • Computer peripherals
  • Home electronics
  • Consumer products