LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jauch Quartz Q 52,0-JXS32-9-10/10-FU-WA-LF product image
Images for reference only

Jauch Quartz Q 52,0-JXS32-9-10/10-FU-WA-LFRoHS

Manufacturer
MPN
Q 52,0-JXS32-9-10/10-FU-WA-LF
LCSC Part #
C7267006
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 52MHz ±10ppm 9pF 35Ω SMD3225-4P
Datasheetpdf iconJauch Quartz Q 52,0-JXS32-9-10/10-FU-WA-LF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2715$ 1.27
200+$ 0.5077$ 101.54
500+$ 0.491$ 245.50
1,000+$ 0.4819$ 481.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJauch Quartz
PackagingSMD3225-4P
Frequency Stability±10ppm
Operating Temperature-20℃~+70℃
Load Capacitance9pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)35Ω
Frequency52MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation
  • 3.2 x 2.5 mm package for wireless applications
  • Ideal reference crystal for wireless applications
  • Suitable for IoT applications using Bluetooth, ZigBee, NFC, and other technologies

Features

AI Translation
  • High-frequency stability and low ESR
  • Metal cover for EMI shielding

Applications

AI Translation
  • Wireless applications - IoT applications using Bluetooth, ZigBee, NFC, and other technologies