LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jauch Quartz Q 27,120-JXS21-9-10/10-FU-WA-LF product image
Images for reference only

Jauch Quartz Q 27,120-JXS21-9-10/10-FU-WA-LFRoHS

Manufacturer
MPN
Q 27,120-JXS21-9-10/10-FU-WA-LF
LCSC Part #
C7266945
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 27.12MHz ±10ppm 9pF 60Ω SMD2016-4P
Datasheetpdf iconJauch Quartz Q 27,120-JXS21-9-10/10-FU-WA-LF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.073$ 1.07
200+$ 0.4289$ 85.78
500+$ 0.4138$ 206.90
1,000+$ 0.4077$ 407.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJauch Quartz
PackagingSMD2016-4P
Frequency Stability±10ppm
Operating Temperature-20℃~+70℃
Load Capacitance9pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)60Ω
Frequency27.12MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • High-frequency stability with low ESR
  • Metal cover for EMI shielding

Applications

AI Translation
  • Wireless applications
  • IoT applications using Bluetooth, ZigBee, NFC, and similar technologies