LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jauch Quartz Q 24,0-JXS22-12-10/10-FU-WA-LF product image
Images for reference only

Jauch Quartz Q 24,0-JXS22-12-10/10-FU-WA-LFRoHS

Manufacturer
MPN
Q 24,0-JXS22-12-10/10-FU-WA-LF
LCSC Part #
C7266891
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 24MHz ±10ppm 12pF 50Ω SMD2520-4P
Datasheetpdf iconJauch Quartz Q 24,0-JXS22-12-10/10-FU-WA-LF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.073$ 1.07
200+$ 0.4289$ 85.78
500+$ 0.4138$ 206.90
1,000+$ 0.4077$ 407.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJauch Quartz
PackagingSMD2520-4P
Frequency Stability±10ppm
Operating Temperature-20℃~+70℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)50Ω
Frequency24MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece