LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jauch Quartz Q 13,56-JXS32-10-10/15-T1-WA-LF product image
Images for reference only

Jauch Quartz Q 13,56-JXS32-10-10/15-T1-WA-LFRoHS

Manufacturer
MPN
Q 13,56-JXS32-10-10/15-T1-WA-LF
LCSC Part #
C7266855
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 13.56MHz ±10ppm 10pF 80Ω SMD3225-4P
Datasheetpdf iconJauch Quartz Q 13,56-JXS32-10-10/15-T1-WA-LF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0169$ 1.02
200+$ 0.4062$ 81.24
500+$ 0.3925$ 196.25
1,000+$ 0.3865$ 386.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJauch Quartz
PackagingSMD3225-4P
Frequency Stability±15ppm
Operating Temperature-40℃~+85℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)80Ω
Frequency13.56MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • High-frequency stability and low ESR
  • Metal lid for EMI shielding

Applications

AI Translation
  • Wireless applications
  • IoT applications using Bluetooth, ZigBee, NFC, and other technologies