COSINE COS1177SR
| Manufacturer |
COSINE
Asian Brands |
| Mfr. Part # | COS1177SR |
| LCSC Part # | C726650 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | 36V, Precision Low-Noise Operational Amplifiers |
| Description | 50uV 1nA 0.7V/us 125dB 2MHz 1 SOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | COSINE | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
355 
355
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3481 | $ 1.74 |
50+ | $ 0.2754 | $ 13.77 |
150+ | $ 0.2442 | $ 36.63 |
500+ | $ 0.1959 | $ 97.95 |
2,500+ | $ 0.1786 | $ 446.50 |
4,000+ | $ 0.1682 | $ 672.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$