QT Brightek (QTB) QBT40O1
| Manufacturer | |
| MPN | QBT40O1 |
| LCSC Part # | C7266351 |
| Packaging | DIP-12 |
| Customer # | |
| Key Attributes | Orange 70mW 3 Common Cathode 0.4 DIP-12 LED Character and Numeric RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | QT Brightek (QTB) | |
| Packaging | DIP-12 | |
| Illumination Color | Orange | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 70mW | |
| Number of Characters | 3 | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -25℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.4 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 60mcd |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 168 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.8189 | $ 3.82 |
| 168+ | $ 1.5245 | $ 256.12 |
| 504+ | $ 1.473 | $ 742.39 |
| 1,008+ | $ 1.4473 | $ 1458.88 |
Standard Packaging168/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

