Artesyn DS3000TE-3
| Manufacturer | |
| MPN | DS3000TE-3 |
| LCSC Part # | C7264962 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Artesyn | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | - | |
| Ripple Noise | 160mVp-p | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | Over Current Protection;Overvoltage protection;Under Voltage Protection;Over-temperature protection | |
| Output Current(Max) | 250A;4.5A | |
| Capacitive Load(Max) | 17000uF;620uF | |
| Conversion Efficiency | 96% | |
| Type | - | |
| Voltage - Supply | - | |
| Output Voltage | 12.1V;12V | |
| Number of Outputs | 2 | |
| Operating Temperature Range | 0℃~+40℃ | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
ARTESYN DS3000TE is a 3000 Watt Front-End AC-DC Power Supply. It is designed to fully utilize the current capacity of standard C19/C20 AC inlet distribution connectors. It accepts 180–264 Vac input and provides a main 12 V output plus a 12 V standby output. Rated at 3,000 watts when operating from a 208 - 264 Vac input, it is an 80 Plus Titanium power supply with a very high conversion efficiency of more than 96% at 50% load. Housed in a compact enclosure measuring just 4.15×2.78×11 inches, the power supply has a power density of 24 watts per cubic inch; six units can fit on a standard 19 inch rack shelf, to provide a total of 18 kilowatts.
Features
AI Translation
- 3000 W output power
- High power and narrow form factor
- Six (6) units can fit in a 19 inch rack for a total of 16.2 kW
- High density design: 24 W/in³
- Active Power Factor Correction
- EN61000 - 3 - 2 harmonic compliance
- Inrush current control
- 80plus titanium efficiency
- N + 1 or N+N redundant
- Hot - pluggable
- Active current sharing
- Full digital control
- PMBus compliant
- Compatible with Artesyn’s universal PMBus GUI
- Conducted/Radiated EMI EN55022 Class A Limits
- RoHS
- UL/cUL
- DEMKO + CB Report EN60950
- BSMI
- CE Mark
- China CQC
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2325.9421 | $ 2325.94 |
| 200+ | $ 928.0671 | $ 185613.42 |
| 500+ | $ 897.0544 | $ 448527.20 |
| 1,000+ | $ 881.7306 | $ 881730.60 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

