CUI DS04-254-2-04BK-SMT-TR
| Manufacturer | |
| Mfr. Part # | DS04-254-2-04BK-SMT-TR |
| LCSC Part # | C7264887 |
| Package | - |
| Customer # | |
| Description | 4 24V 25mA SPST -40℃~+85℃ DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | CUI | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9781 | $ 0.98 |
200+ | $ 0.39 | $ 78.00 |
500+ | $ 0.3776 | $ 188.80 |
800+ | $ 0.3715 | $ 297.20 |
Standard Packaging 800/Full
Reel | ||