CUI DS04-254-2-01BK-SMT
| Manufacturer | |
| Mfr. Part # | DS04-254-2-01BK-SMT |
| LCSC Part # | C7264885 |
| Package | - |
| Customer # | |
| Key Attributes | SWITCH DIP SPST 25mA 24V |
| Description | Dip Switch SPST 1 Position 25mA 24V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | CUI | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
In-Stock:
53
53
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.112 | $ 1.11 |
10+ | $ 0.9287 | $ 9.29 |
30+ | $ 0.8277 | $ 24.83 |
120+ | $ 0.7139 | $ 85.67 |
Standard Packaging 120/Full
Tube | ||
Better price for more quantity?
$