Sensata DAT72415F
| Manufacturer | |
| MPN | DAT72415F |
| LCSC Part # | C7264520 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 24V Through Hole Reed Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Sensata | |
| Packaging | Through Hole | |
| Switching Voltage(Max) | 10kV@AC;10kV@DC | |
| Coil Voltage | 24V | |
| Release Time | 2ms | |
| Operate Time | 3ms |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 75.6074 | $ 75.61 |
| 200+ | $ 30.169 | $ 6033.80 |
| 500+ | $ 29.1611 | $ 14580.55 |
| 1,000+ | $ 28.6627 | $ 28662.70 |
Standard Packaging20/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

