Amphenol PT10LV10-105A2020-PM-S
| Manufacturer | |
| Mfr. Part # | PT10LV10-105A2020-PM-S |
| LCSC Part # | C7262290 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | POT 1MΩ 150mW Through Hole |
| Description | 1MΩ ±20% 150mW Through Hole Potentiometers, Variable Resistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Amphenol | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6239 | $ 0.62 |
200+ | $ 0.2489 | $ 49.78 |
500+ | $ 0.241 | $ 120.50 |
1,000+ | $ 0.2378 | $ 237.80 |
Standard Packaging 2000/Full
Bag | ||