LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PASTERNACK PE82P5010 product image
Images for reference only

PASTERNACK PE82P5010RoHS

Manufacturer
MPN
PE82P5010
LCSC Part #
C7261545
Packaging
-
Customer #
Key Attributes
0Hz~4GHz Radar RF Misc ICs and Modules RoHS
Datasheetpdf iconPASTERNACK PE82P5010
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4751.4824$ 4751.48
200+$ 1895.874$ 379174.80
500+$ 1832.5196$ 916259.80
1,000+$ 1801.216$ 1801216.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerPASTERNACK
Packaging-
Features-
Frequency Range0Hz~4GHz
FunctionPhase Shifter;Trimmer
ApplicationsRadar

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

A phase shifter that has phase adjustment range of 180 degrees per GHz with precision rotary dial design for controllable phase adjustment across a frequency range from 0 to 4GHz. With SMA female connectors, this RF phase shifter design is tried and true technology that offers exceptional RF performance characteristics that include 2 dB maximum insertion loss and a maximum VSWR of 1.5:1.

Features

AI Translation
  • Phase Tuning Range: 0 to 720 degrees
  • Max VSWR 1.5:1
  • Rotary Dial Design for Continuous Adjustment
  • Max Power Rating: 100 Watts (CW)
  • Frequency Range from DC to 4GHz
  • Insertion Loss: 2 dB Max
  • SMA Female Connectorized Design

Applications

AI Translation
  • Test & Measurements
  • Satellite Communications
  • Radar Development
  • Phase Array Antenna System