P-DUKE Technology, Inc. PDL09-24S24WM
| Manufacturer | |
| MPN | PDL09-24S24WM |
| LCSC Part # | C7260972 |
| Packaging | SIP,21.8x9.6mm |
| Customer # | |
| Key Attributes | SIP,21.8x9.6mm AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | SIP,21.8x9.6mm | |
| Voltage - Supply | 9V~36V | |
| Output Voltage | 24V | |
| Number of Outputs | 1 | |
| Features | Overload protection;Short Circuit Protection;Automatic fault recovery;Overvoltage protection | |
| Output Current(Max) | 375mA | |
| Conversion Efficiency | 89% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 150.2595 | $ 150.26 |
| 200+ | $ 59.955 | $ 11991.00 |
| 500+ | $ 57.9525 | $ 28976.25 |
| 1,000+ | $ 56.9612 | $ 56961.20 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

