PASTERNACK PEWGA3213
| Manufacturer | |
| MPN | PEWGA3213 |
| LCSC Part # | C7260828 |
| Packaging | - |
| Customer # | |
| Key Attributes | V-Band 50 GHz to 75 GHz Variable Attenuator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | PASTERNACK | |
| Packaging | - | |
| impedance | 50Ω | |
| Operating Temperature | -40℃~+80℃ | |
| Attenuation Value | 0dB~30dB | |
| Power(Watts) | - | |
| Insertion Loss | 2.9dB;2.5dB | |
| Frequency Range | 50GHz~75GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The PEWGA3213 is a WR-15 Waveguide Voltage Variable Attenuator, operating across the V Band from 50 GHz to 70 GHz. This 50 Ohm design has 2.5 dB typ insertion loss with a maximum (CW) input power handling of +23 dBm. The control voltage is 0 Vdc to +5 Vdc to adjust the attenuation level from 0 dB to 30 dB typ across the full frequency band. The rugged and small size aluminum package design is gold plated and supports a UG-385/U waveguide flange pattern at the RF input and output ports. Solder pins are used for DC voltage control and ground. The module operates across a wide temperature range from -40℃ to +80℃.
Features
AI Translation
- WR-15 Waveguide Voltage Variable Attenuator
- 50 GHz to 70 GHz
- V Band
- Insertion Loss: 2.5 dB typ
- Attenuation Range: 0 dB to 30 dB typ
- DC Control Voltage: 0 Vdc to +5 Vdc
- Max RF Input Power (CW) +23 dBm
- 50 Ohm Design
- RF Input and Output Waveguide Flange UG-385/U
- Solder Pins for DC Control Voltage and Ground
- Operational Temperature Range -40℃ to +80℃
- Rugged and Compact Aluminum Gold Plated Package Design
Applications
AI Translation
- Test & Measurement
- Commercial Communications
- Research & Development
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4295.5386 | $ 4295.54 |
| 200+ | $ 4034.3698 | $ 806873.96 |
| 500+ | $ 3899.5562 | $ 1949778.10 |
| 1,000+ | $ 3832.9422 | $ 3832942.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

