LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X9635HM-02-N2 product image
  • X9635HM-02-N2 thumbnail 1
  • X9635HM-02-N2 thumbnail 2
  • X9635HM-02-N2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X9635HM-02-N2RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X9635HM-02-N2
LCSC Part #
C725866
Packaging
P=6.3mm
Customer #
Key Attributes
CONN HOUSING 2POS 6.3mm SINGLE ROW
Datasheetpdf iconXKB Connection X9635HM-02-N2
Custom CablesMOQ 1pc
In-Stock: 70
70 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2164$ 1.08
50+$ 0.17$ 8.50
250+$ 0.15$ 37.50
500+$ 0.1252$ 62.60
2,500+$ 0.1141$ 285.25
5,000+$ 0.1075$ 537.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=6.3mm
Flame Retardant RatingUL94V-2
Pitch6.3mm
With WingsWithout Fins
Reference Series-
Pins Structure1x2P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row2
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.