LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW LM75BD(UMW) product image
  • LM75BD(UMW) thumbnail 1
  • LM75BD(UMW) thumbnail 2
  • LM75BD(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW LM75BD(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
LM75BD(UMW)
LCSC Part #
C725792
Packaging
SOIC-8
Customer #
Key Attributes
Pin-for-pin replacement for industry standard LM75 and LM75A, improved temperature resolution, I2C-bus interface
Datasheetpdf iconUMW LM75BD(UMW)
In-Stock: 14,370
14,370 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2935$ 1.47
50+$ 0.2352$ 11.76
150+$ 0.2101$ 31.52
500+$ 0.155$ 77.50
2,500+$ 0.1411$ 352.75
4,000+$ 0.1327$ 530.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerUMW
PackagingSOIC-8
Detection Temperature Range-55℃~+125℃
Voltage - Supply2.8V~5.5V
Operating Temperature-
Tolerance±3℃
InterfaceI2C
Standby Current-
Temperature Conversion Time10ms
Temperature Resolution11bit
FeaturesFactory temperature calibration;Temperature threshold monitoring;Low-power standby;Hardware comparator / independent temperature control output

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

LM75B is a fully integrated digital temperature sensor featuring a built-in 12-bit ADC, capable of operating at 1.8V supply voltage, with pin and register compatibility with mainstream x75 series devices. The sensor measures temperature without any external components. Its on-chip 12-bit ADC provides resolution as low as 0.0625°C. Each device is individually calibrated prior to shipment, ensuring ±1°C (maximum) accuracy over a -55°C to +125°C range, eliminating the need for any additional user calibration of the temperature output. The LM75B supports SMBus and I²C interfaces at speeds up to 1MHz (2.3MHz in high-speed mode) and allows up to eight devices to be connected on the same bus. Its programmable temperature limits and ALT pin enable the sensor to operate as a standalone thermostat.

Features

AI Translation
  • Operating Temperature: -55°C ~ +125°C
  • Accuracy: Typical ±0.4°C (-25°C ~ +55°C)
  • Resolution: 12-bit (0.0625°C)
  • Supply Voltage: 1.4V ~ 5.5V
  • Conversion Time: 26ms
  • Operating Current: 15μA @12Hz
  • Shutdown Current: 0.3μA
  • Digital Output: I²C, SMBus
  • Drop-in replacement for x75

Applications

AI Translation
  • Server and computer thermal management
  • Telecom equipment
  • Office equipment
  • Video game consoles
  • Set-top boxes
  • Power supply and battery thermal protection
  • Thermostat control
  • Environmental monitoring and HVAC
  • Motor driver thermal protection
  • Industrial control