LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X2564H-06-N0 product image
  • X2564H-06-N0 thumbnail 1
  • X2564H-06-N0 thumbnail 2
  • X2564H-06-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X2564H-06-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X2564H-06-N0
LCSC Part #
C725789
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 6POS 2.5mm SINGLE ROW
Datasheetpdf iconXKB Connection X2564H-06-N0
Custom CablesMOQ 1pc
In-Stock: 820
820 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0313$ 0.63
200+$ 0.0249$ 4.98
1,000+$ 0.0193$ 19.30
2,000+$ 0.0171$ 34.20
10,000+$ 0.0152$ 152.00
20,000+$ 0.0142$ 284.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Reference Series-
Pins Structure1x6P
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row6
Row Spacing-
With Locker-
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.