LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X1251H-05-N0 product image
  • X1251H-05-N0 thumbnail 1
  • X1251H-05-N0 thumbnail 2
  • X1251H-05-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X1251H-05-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X1251H-05-N0
LCSC Part #
C725785
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 5POS 1.25mm SINGLE ROW
Datasheetpdf iconXKB Connection X1251H-05-N0
Custom CablesMOQ 1pc
In-Stock: 940
940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0421$ 0.84
200+$ 0.0345$ 6.90
1,000+$ 0.0303$ 30.30
2,000+$ 0.0278$ 55.60
10,000+$ 0.0256$ 256.00
20,000+$ 0.0244$ 488.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Pins Structure1x5P
Reference Series-
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row5
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.