VISHAY VS-50WQ03FNTR-M3
| Manufacturer | |
| MPN | VS-50WQ03FNTR-M3 |
| LCSC Part # | C725690 |
| Packaging | DPAK(TO-252AA) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V DPAK(TO-252AA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DPAK(TO-252AA) | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 530mV@10A | |
| Reverse Leakage Current (Ir) | 3mA@30V | |
| Non-Repetitive Peak Forward Surge Current | 320A | |
| Current - Rectified | 5.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 791
791 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8127$ 0.7965 | $ 0.80 |
| 10+ | $ 0.6724$ 0.6590 | $ 6.59 |
| 30+ | $ 0.6031$ 0.5911 | $ 17.73 |
| 100+ | $ 0.5338$ 0.5232 | $ 52.32 |
| 500+ | $ 0.387$ 0.3793 | $ 189.65 |
| 1,000+ | $ 0.3661$ 0.3588 | $ 358.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DPAK(TO-252AA) | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 530mV@10A | |
| Reverse Leakage Current (Ir) | 3mA@30V | |
| Non-Repetitive Peak Forward Surge Current | 320A | |
| Current - Rectified | 5.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



