LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Daburn Electronics P33-24 product image
Images for reference only

Daburn Electronics P33-24RoHS

Manufacturer
MPN
P33-24
LCSC Part #
C7255698
Packaging
DIP,88.9x63.5mm
Customer #
Key Attributes
DIP,88.9x63.5mm AC DC Converters RoHS
Datasheetpdf iconDaburn Electronics P33-24

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerDaburn Electronics
PackagingDIP,88.9x63.5mm
output voltage24V
Output current (maximum value)100mA
Number of Outputs2
FeaturesShort Circuit Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • 115 Vac, 50 to 400 Hz @ 25°C
  • INPUT Voltage Range: 105 - 125 Vac, 50 - 60 Hz, 400Hz available
  • UL, CUL & CE Approved (All Models)
  • Regulation Line & Load 0.2% to 0.02%
  • P.C. Card/Chassis Mounting
  • High Isolation Voltage Available
  • Short Circuit Protection
  • Single, Dual & Triple Outputs
  • Finger Safe Terminal Available
  • Operating Temperature Range: -25 to +71 °C, -40 to +85 °C Optional
  • Storage Temperature Range: -25 to +85 °C
  • Cooling: Free Air Convection
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 449.7956$ 449.80
200+$ 179.4721$ 35894.42
500+$ 173.4742$ 86737.10
1,000+$ 170.5116$ 170511.60
Standard Packaging1/Full Box
Better price for more quantity?
$