MCC 2SK3019-TP
| Manufacturer | |
| Mfr. Part # | 2SK3019-TP |
| LCSC Part # | C725561 |
| Package | SOT-523 |
| Customer # | |
| Description | 30V 8Ω@4V 1 N-channel 150mW SOT-523 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MCC | |
| Package | SOT-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0951 | $ 0.95 |
100+ | $ 0.0825 | $ 8.25 |
300+ | $ 0.0755 | $ 22.65 |
3,000+ | $ 0.0713 | $ 213.90 |
6,000+ | $ 0.0677 | $ 406.20 |
9,000+ | $ 0.0657 | $ 591.30 |
Standard Packaging 3000/Full
Reel | ||