MCC SIL3415-TP
| Manufacturer | |
| MPN | SIL3415-TP |
| LCSC Part # | C725545 |
| Packaging | SOT-23-6L |
| Customer # | |
| Key Attributes | 20V 4A 300mV 1.4W 50mΩ@4.5V 1 P-Channel SOT-23-6L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MCC | |
| Packaging | SOT-23-6L | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 300mV | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 160pF | |
| RDS(on) | 50mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.45nF | |
| Gate Charge(Qg) | 17.2nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Excellent RDS(ON), low gate charge, low gate voltage
- Epoxy meets UL 94 V-0 flammability rating
- Moisture sensitivity level 1
- Halogen-free option available with suffix "-HF" upon request
- Lead-free finish / RoHS compliant (suffix "P" indicates RoHS compliance; see ordering information for details)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2369 | $ 1.18 |
| 50+ | $ 0.2178 | $ 10.89 |
| 150+ | $ 0.2071 | $ 31.07 |
| 500+ | $ 0.2008 | $ 100.40 |
| 3,000+ | $ 0.1952 | $ 585.60 |
| 6,000+ | $ 0.1922 | $ 1153.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MCC | |
| Packaging | SOT-23-6L | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 300mV | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 160pF | |
| RDS(on) | 50mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.45nF | |
| Gate Charge(Qg) | 17.2nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Excellent RDS(ON), low gate charge, low gate voltage
- Epoxy meets UL 94 V-0 flammability rating
- Moisture sensitivity level 1
- Halogen-free option available with suffix "-HF" upon request
- Lead-free finish / RoHS compliant (suffix "P" indicates RoHS compliance; see ordering information for details)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



