LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
On-Shore Tech OSTVK141250 product image
Images for reference only

On-Shore Tech OSTVK141250RoHS

Manufacturer
MPN
OSTVK141250
LCSC Part #
C7255255
Packaging
Through Hole
Customer #
Key Attributes
10A 1x14P 14P -30℃~+105℃ 3.5mm Green 14 Screw 1 Through Hole Through Hole Headers, Plugs and Sockets RoHS
Datasheetpdf iconOn-Shore Tech OSTVK141250
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.2443$ 5.24
204+$ 2.0928$ 426.93
493+$ 2.0234$ 997.54
1,003+$ 1.9879$ 1993.86
Standard Packaging17/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerOn-Shore Tech
PackagingThrough Hole
Current Rating10A
Number of Positions or Pins1x14P
Number of Pins14P
Voltage Rating300V
Operating Temperature-30℃~+105℃
Pitch3.5mm
ColorGreen
Number of PINs Per Row14
Termination StyleScrew
Number of Rows1
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging17
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.