LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC 3SMAJ5952B-TP product image
  • 3SMAJ5952B-TP thumbnail 1
  • 3SMAJ5952B-TP thumbnail 2
  • 3SMAJ5952B-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MCC 3SMAJ5952B-TPRoHS

Manufacturer
MPN
3SMAJ5952B-TP
LCSC Part #
C725309
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
DIODE ZENER 130V 3W SMA(DO-214AC)
Datasheetpdf iconMCC 3SMAJ5952B-TP
In-Stock: 7,860
7,860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1149$ 0.57
50+$ 0.0944$ 4.72
150+$ 0.083$ 12.45
500+$ 0.0762$ 38.10
2,500+$ 0.0703$ 175.75
7,500+$ 0.0671$ 503.25
Standard Packaging7500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMCC
PackagingSMA(DO-214AC)
Tolerance±5%
Pd - Power Dissipation3W
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)1uA
Impedance(Zzt)450Ω
Diode Configuration1 Independent
Zener Voltage(Range)-
Zener Voltage(Nom)130V
Impedance(Zzk)2.5kΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging7500
Sales UnitPiece

Features

AI Translation
  • 3.3 thru 200 Volt Voltage Range
  • Low Inductance, Low Profile Mounting
  • Glass Passivated Junction
  • High specified maximum current(zM) when adequately heat sinking
  • Lead Free Finish/Rohs Compliant
  • Halogen free available upon request by adding suffix "- HF" Surface Mount Application