LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROQANG RVT1C470M0505 product image
  • RVT1C470M0505 thumbnail 1
  • RVT1C470M0505 thumbnail 2
  • RVT1C470M0505 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROQANG RVT1C470M0505RoHS

Manufacturer
ROQANGAsian Brands
MPN
RVT1C470M0505
LCSC Part #
C72515
Packaging
SMD,D5xL5.4mm
Customer #
Key Attributes
CAP ALUM 47uF ±20% 16V SMD
Datasheetpdf iconROQANG RVT1C470M0505
In-Stock: 75,080
75,080 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0232$ 0.46
200+$ 0.0192$ 3.84
1,000+$ 0.0146$ 14.60
2,000+$ 0.0133$ 26.60
10,000+$ 0.0121$ 121.00
20,000+$ 0.0114$ 228.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerROQANG
PackagingSMD,D5xL5.4mm
Tolerance±20%
Voltage Rating16V
Capacitance47uF
Lifetime2000hrs@105℃
Ripple Current33mA@120Hz
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)5.4mm
Diameter5mm

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • 4Φ 18Φ, 105℃, 2000-hour life guarantee
  • High-density PCB design for SMT
  • RoHS compliant
  • Certifications: ISO9001:2015 / ISO14001:2015 / IATF 16949:2016 / AEC-Q200 compliant design