LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VBsemi Elec IRLZ24NPBF-VB product image
  • IRLZ24NPBF-VB thumbnail 1
  • IRLZ24NPBF-VB thumbnail 2
  • IRLZ24NPBF-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec IRLZ24NPBF-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
IRLZ24NPBF-VB
LCSC Part #
C725101
Packaging
TO-220AB
Customer #
Key Attributes
MOSFET N-CH 60V 50A TO-220AB
Datasheetpdf iconVBsemi Elec IRLZ24NPBF-VB
In-Stock: 71
71 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5256$ 0.53
10+$ 0.4176$ 4.18
50+$ 0.3499$ 17.50
100+$ 0.2919$ 29.19
500+$ 0.2661$ 133.05
1,000+$ 0.2499$ 249.90
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-220AB
Drain to Source Voltage60V
Current - Continuous Drain(Id)50A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation150W
Reverse Transfer Capacitance (Crss@Vds)170pF
RDS(on)24mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)190pF
Gate Charge(Qg)66nC@5V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Halogen-free According to IEC 61249-2- Definition
  • Surface Mount
  • Available in Tape and Reel
  • Dynamic dV/dt Rating
  • Logic-Level Gate Drive
  • Fast Switching
  • Compliant to RoHS Directive 2002/95/EC