ROQANG RVT1V331M1010
| Manufacturer |
ROQANG
Asian Brands |
| Mfr. Part # | RVT1V331M1010 |
| LCSC Part # | C72510 |
| Package | SMD,D10xL10.2mm |
| Customer # | |
| Key Attributes | CAP ALUM 330uF ±20% 35V SMD |
| Description | 330uF ±20% 35V Aluminum Electrolytic Capacitors 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Package | SMD,D10xL10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
20,785
20,785
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1008 $ 0.0958 | $ 0.48 |
50+ | $ 0.0846 $ 0.0804 | $ 4.02 |
150+ | $ 0.0765 $ 0.0727 | $ 10.91 |
500+ | $ 0.0582 $ 0.0553 | $ 27.65 |
2,500+ | $ 0.0533 $ 0.0507 | $ 126.75 |
5,000+ | $ 0.0509 $ 0.0484 | $ 242.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$