LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NDK NX2016SA-25.000M-STD-CZS-1 product image
Images for reference only

NDK NX2016SA-25.000M-STD-CZS-1RoHS

Manufacturer
MPN
NX2016SA-25.000M-STD-CZS-1
LCSC Part #
C7250483
Packaging
SMD2016-4P
Customer #
Key Attributes
CRYSTAL 25MHz 8pF SMD
Datasheetpdf iconNDK NX2016SA-25.000M-STD-CZS-1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5492$ 0.55
10+$ 0.4466$ 4.47
30+$ 0.3968$ 11.90
100+$ 0.3455$ 34.55
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerNDK
PackagingSMD2016-4P
Frequency Stability±15ppm
Operating Temperature-10℃~+75℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)80Ω
Frequency25MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • A small and thin surface- mount type crystal unit, especially suited for small- sizing requirements.
  • Ultra compact and thin. (2.0 × 1.6 × 0.45 mm typ.)
  • Excellent environmental characteristics, including heat and shock resistance.
  • Excellent electrical performance, ideal for OA (office automation), AV (audiovisual), Bluetooth and Wireless LAN applications.
  • Lead-free. Meets the requirements for re-flow profiling using lead-free solder.

Applications

AI Translation
  • Office Automation (OA) - Audio/Visual (AV) - Bluetooth - Wireless LAN