LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROQANG RVT1C220M0405 product image
  • RVT1C220M0405 thumbnail 1
  • RVT1C220M0405 thumbnail 2
  • RVT1C220M0405 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROQANG RVT1C220M0405RoHS

Manufacturer
ROQANGAsian Brands
MPN
RVT1C220M0405
LCSC Part #
C72502
Packaging
SMD,D4xL5.4mm
Customer #
Key Attributes
CAP ALUM 22uF ±20% 16V SMD
Datasheetpdf iconROQANG RVT1C220M0405
In-Stock: 54,720
54,720 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0214$ 0.43
200+$ 0.0178$ 3.56
600+$ 0.0157$ 9.42
2,000+$ 0.0127$ 25.40
10,000+$ 0.0117$ 117.00
20,000+$ 0.0111$ 222.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerROQANG
PackagingSMD,D4xL5.4mm
Tolerance±20%
Voltage Rating16V
Lifetime2000hrs@105℃
Capacitance22uF
Ripple Current21mA@121Hz
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)5.4mm
Diameter4mm

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • 4Φ 18Φ, 105℃, 2000-hour life guarantee
  • High-density PCB design for SMT
  • RoHS compliant
  • Certifications: ISO9001:2015 / ISO14001:2015 / IATF 16949:2016 / AEC-Q200 compliant design