VBsemi Elec AOD2210-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | AOD2210-VB |
| LCSC Part # | C724967 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 200V 30A TO-252 |
| Description | N-Channel 200V 30A 96W Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
762
762
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2855 $ 1.0927 | $ 1.09 |
10+ | $ 1.1826 $ 1.0053 | $ 10.05 |
30+ | $ 1.1193 $ 0.9515 | $ 28.55 |
100+ | $ 1.0528 $ 0.8949 | $ 89.49 |
500+ | $ 1.0243 $ 0.8707 | $ 435.35 |
1,000+ | $ 1.0117 $ 0.8600 | $ 860.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$