VBsemi Elec 2N0623-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | 2N0623-VB |
| LCSC Part # | C724943 |
| Package | TO-252 |
| Customer # | |
| Description | 60V 45A 3V One N-channel 3W TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2528 $ 0.2402 | $ 0.24 |
10+ | $ 0.248 $ 0.2356 | $ 2.36 |
30+ | $ 0.2448 $ 0.2326 | $ 6.98 |
100+ | $ 0.2416 $ 0.2296 | $ 22.96 |
Standard Packaging 2500/Full
Reel | ||